Dual D Flip-Flop IC, AHC/VHC family, featuring complementary outputs and positive edge triggering. Operates with a supply voltage range of 2V to 5.5V, nominal 3.3V. Offers a propagation delay of 17.5ns (max) and 10.5ns (nominal supply). Housed in a 14-pin PDSO package (R-PDSO-G14) with dimensions of 10.2mm length and 5.275mm width. Industrial temperature grade, supporting operation from -40°C to 85°C.
Onsemi MC74VHC74MEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC74MEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.