Dual D-Type Flip-Flop IC, featuring positive edge triggering and complementary outputs. This CMOS logic component operates with a maximum frequency of 170MHz and a supply voltage range of 2V to 5.5V. It offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 15.4ns. Packaged in a 14-pin SOIC (SOP-14) surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi MC74VHC74MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC74MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
