
Quad 2-input NOR gate IC, featuring CMOS technology and a 7.5ns propagation delay. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers 8mA high and low level output current and a quiescent current of 2uA. The device is halogen-free, lead-free, RoHS compliant, and supplied in a 2500-piece tape and reel in an SOIC package.
Onsemi MC74VHCT02ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
