
Surface mount hex inverter IC featuring 6 independent inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 8.5ns. This CMOS technology component has LSTTL-compatible inputs, a quiescent current of 2uA, and supports output currents of +/-8mA. Packaged in a 14-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74VHCT04ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
