
CMOS Hex Inverter with Schmitt Trigger Input, designed for surface mount applications in a TSSOP package. Features six independent inverter gates, each with a single Schmitt trigger input. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V logic systems. Offers a propagation delay of 9.6ns and a low quiescent current of 2uA. High level output current is -8mA, and low level output current is 8mA. This component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHCT14ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
No datasheet is available for this part.