Octal Bus Buffer/Line Driver featuring 8 channels and 8 inputs, designed with CMOS technology. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports 3-STATE outputs. It offers a propagation delay of 8.4ns and a turn-on delay time of 14.5ns, with output currents of 8mA (low) and -8mA (high). Packaged in a 20-lead TSSOP on a 2500-reel tape and reel, this RoHS and Lead-Free compliant buffer is suitable for operation between -40°C and 125°C.
Onsemi MC74VHCT244ADTRG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT244ADTRG to view detailed technical specifications.
No datasheet is available for this part.