
8-bit transceiver, buffer, and line driver IC featuring true output and 3-state capability. This CMOS technology component operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It offers 8mA high and low level output current, with a propagation delay of 8.7ns. Packaged in a 20-pin SOIC surface mount configuration, this lead-free and RoHS compliant device is suitable for operation between -40°C and 85°C.
Onsemi MC74VHCT245AMELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT245AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
