
The MC74VHCT32ADR2 is a 4-channel OR gate logic IC with a 2-input and 1-output configuration. It operates within a supply voltage range of 2V to 5.5V and is packaged in a surface-mount SOIC package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The MC74VHCT32ADR2 features a propagation delay of 7.5ns and a quiescent current of 2uA.
Onsemi MC74VHCT32ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
