Quad 2-Input XOR Gate IC, featuring CMOS technology and LSTTL-compatible inputs. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 8.8ns. This surface mount component is housed in a SOIC-14 package, with 4 independent XOR gates. It supports output currents of 8mA (low) and -8mA (high), with a quiescent current of 2uA. The device is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHCT86ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
