
The MC74VHCU04DR2G is a 6-channel inverter from Onsemi, packaged in a 6-pin SOIC. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a propagation delay of 13ns. It is suitable for surface mount applications and has a quiescent current of 2uA.
Onsemi MC74VHCU04DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74VHCU04 |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
