
Unbuffered Hex Inverter, CMOS technology, operating from 2V to 5.5V supply. Features 6 independent inverter gates, each with a single input. Offers a maximum propagation delay of 13ns and a quiescent current of 2µA. Packaged in a 14-pin TSSOP surface mount configuration, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHCU04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | MC74VHCU04 |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
