
The MC75172BDWG is a quad 4-transmitter bus transceiver from Onsemi, operating over a supply voltage range of 4.75V to 5.25V and consuming 60mA. It is packaged in a lead-free SOIC-20 package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Onsemi MC75172BDWG technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC75172BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
