
Quad transmitter bus transceiver for RS-422 and RS-485 multidrop/multipoint communication. Features differential signal transmission and 3-state driving mode. Operates from a single 5V supply (4.75V to 5.25V) with a maximum supply current of 70mA. Housed in a 16-pin PDIP plastic package with through-hole mounting, measuring 19.69mm(Max) length, 7.11mm(Max) width, and 4.95mm(Max) height. Supports EIA/TIA-422-A, EIA/TIA-485, V.11, and X.27 interface standards. Operating temperature range from -40°C to 85°C.
Onsemi MC75174BP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Number of Transmitters | 4 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-422-A|EIA/TIA-485|V.11|X.27 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Transmitter Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 70mA |
| Number of Transmitter Enables | 2 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC75174BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.