
Positive fixed 5V linear voltage regulator with 1A output current and 2V dropout voltage. Features a maximum input voltage of 35V and a maximum output current of 2.2A. Operates within a temperature range of -40°C to +125°C. Packaged in a 3-lead TO-263 (D2PAK) surface-mount package, supplied in a 50-piece tube. RoHS and Halogen Free compliant.
Onsemi MC7805ABD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805ABD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
