
The MC7805ABT is a linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It has a dropout voltage of 2V and a maximum input voltage of 35V. The device is packaged in a TO-220-3 package and is mounted through a hole. The operating temperature range is from -40°C to 125°C. The MC7805ABT is not RoHS compliant.
Sign in to ask questions about the Onsemi MC7805ABT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7805ABT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7805ABT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
