
Positive fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. Features a 4% output voltage accuracy and a dropout voltage of 2V. Operates with an input voltage range of 7V to 35V and supports a wide temperature range from -40°C to +125°C. Packaged in a TO-220 through-hole mount, this RoHS and Halogen Free component offers a Power Supply Rejection Ratio (PSRR) of 83dB.
Sign in to ask questions about the Onsemi MC7805ABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7805ABTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805ABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
