
The MC7805BD2T is a 5V linear voltage regulator from Onsemi, featuring a dropout voltage of 2V and an output current of 1A. It is available in a TO-263-3 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Onsemi MC7805BD2T technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7805BD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
