
The MC7805BDT is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-3 plastic package. The regulator is not RoHS compliant and contains lead. It has a power supply rejection ratio of 68dB and a quiescent current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7805BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7805BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC7805BDT
Update notice for onsemi EOL 16083, correcting dates for lead-free conversion and listing additional discontinued leaded devices with last buy and ship dates.
