
Positive linear voltage regulator, 5V output, with a maximum output current of 1A. Features a fixed output voltage and a wide input voltage range from 7.5V to 20V, with an absolute maximum input of 35V. Offers tight voltage regulation with a maximum line regulation of 0.02% and load regulation of 0.025%. Operates within a junction temperature range of 0°C to 125°C and has a dropout voltage of 2V. Housed in a 3-terminal TO-220 package.
Sign in to ask questions about the Onsemi MC7805CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7805CTG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7805CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.