
The MC7806BD2TR4 is a 6V fixed output linear voltage regulator with a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-3 surface mount package. The device is not RoHS compliant and contains lead. It has a power supply rejection ratio of 65dB and a quiescent current of 8mA.
Onsemi MC7806BD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7806BD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
