
The MC7806ECTBU is a linear voltage regulator from Onsemi with a fixed output voltage of 6V and an output current of 1A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case for through hole mounting. The device is RoHS compliant and features a power supply rejection ratio of 75dB and a quiescent current of 8mA.
Onsemi MC7806ECTBU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7806ECTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
