
The MC7808AEBTG is a linear voltage regulator with a fixed output voltage of 8V and an output current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-220-3 package for through hole mounting. This device is RoHS compliant and features a power supply rejection ratio of 62dB and a quiescent current of 6mA.
Sign in to ask questions about the Onsemi MC7808AEBTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7808AEBTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808AEBTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
