
The MC7808AECT is a 1A linear voltage regulator from Onsemi, operating within a temperature range of 0°C to 125°C. It features a fixed output voltage of 8V and a power supply rejection ratio of 62dB. The device is packaged in a TO-220-3 case and is designed for through hole mounting. The MC7808AECT is RoHS compliant and suitable for use in lead-free applications.
Onsemi MC7808AECT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808AECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
