The MC7808AECTBU is a 1A linear voltage regulator with a fixed output voltage of 8V. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The device is lead-free and RoHS compliant. It has a high power supply rejection ratio of 62dB and a low quiescent current of 6mA.
Checking distributor stock and pricing after the page loads.
Onsemi MC7808AECTBU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |