
Positive fixed output linear voltage regulator, 8V output voltage, 1A maximum output current. Features 2V dropout voltage, 4% accuracy, and 62dB PSRR. Operates from a 10V to 35V input voltage range, with a maximum operating temperature of 125°C. Packaged in a 3-lead TO-263 surface mount package, this RoHS and Halogen Free component is supplied in tubes of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7808BD2TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808BD2TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
