
Positive fixed output linear voltage regulator, 8V nominal output voltage with 1.5% tolerance. Features a 1A maximum output current and a 2V dropout voltage. Operates with an input voltage range of 10V to 35V and supports a wide temperature range from -40°C to +125°C. This surface mount component is housed in a TO-252-3 package and is supplied on a 2500-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC7808BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
