
Positive fixed 9V output linear voltage regulator with a maximum output current of 1A. This through-hole component features a 3-pin TO-220 package with a tab, offering a minimum input voltage of 7V and a maximum of 35V. Key protections include current limit, safe area protection, short circuit protection, and thermal shutdown. Operating temperature range is -40°C to 125°C, with line regulation of 16mV and load regulation of 25mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7809ABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 7V |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Accuracy | ±4% |
| Line Regulation | 16mV |
| Load Regulation | 25mV |
| Maximum Quiescent Current | 6mA |
| Junction to Ambient | 65°C/W |
| Junction to Case | 5°C/W |
| Typical Quiescent Current | 3.3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC7809ABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.