The MC7809ACT is a 3-terminal linear voltage regulator with a fixed output voltage of 9V. It can handle a maximum input voltage of 35V and a maximum output current of 1A. The device operates over a temperature range of 0C to 125C and is packaged in a TO-220 SIP3 package.
Onsemi MC7809ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.65 |
| Output Voltage1-Max | 9.35 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3.89 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.016 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7809ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.