9V positive fixed linear voltage regulator, TO-220-3 package, 1A output current. Features 4% accuracy, 2V dropout voltage, and a maximum input voltage of 35V. Operates from 0°C to 125°C with a quiescent current of 8mA. Through-hole mounting, single output, single regulator configuration.
Onsemi MC7809CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Series | MC7809 |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7809CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
