The MC7810ECDTX is a single-output linear voltage regulator with a fixed output voltage of 10V and an output current of 1A. It is available in a TO-252-3 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with lead-free standards. The MC7810ECDTX is a positive output regulator with a maximum input voltage of 35V.
Onsemi MC7810ECDTX technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7810ECDTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
