Onsemi MC7810ECDTXM technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7810ECDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
