The MC7810ECT is a 10V linear voltage regulator with a maximum output current of 1A. It is available in a TO-220-3 package and is suitable for operation over a temperature range of 0°C to 125°C. The regulator has a positive output polarity and is lead-free. It is a single-output device with a fixed output voltage of 10V. The MC7810ECT is a through-hole mounted device.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS | Compliant |