
Positive 12V fixed output linear voltage regulator, capable of 1A output current. Features a 2V dropout voltage and a maximum input voltage of 35V, with an operating temperature range of -40°C to +125°C. This surface mount component is supplied in a 3-lead TO-263 package, presented on an 800-piece tape and reel. It offers 4% output voltage accuracy and 60dB power supply rejection ratio.
Onsemi MC7812ABD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812ABD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
