
The MC7812ABT is a 12V linear voltage regulator from Onsemi, featuring a TO-220-3 package and through hole mount. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 35V. The regulator provides a fixed output voltage of 12V with a maximum output current of 1A. It has a quiescent current of 6mA and a power supply rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7812ABT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7812ABT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7812ABT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
