
12V positive linear voltage regulator, featuring a fixed output voltage of 12V and a maximum output current of 1A. This TO-220-3 packaged component offers 2% accuracy and a dropout voltage of 2V, with a maximum input voltage of 35V. Operating across a temperature range of 0°C to 125°C, it supports through-hole mounting and is supplied in rail/tube packaging.
Onsemi MC7812ACT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.65mm |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5.1mA |
| RoHS Compliant | Yes |
| Series | MC7812 |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
