
Positive fixed output linear voltage regulator, 1A output current, 12V nominal output voltage. Features a 2V dropout voltage and 4% accuracy, with a maximum input voltage of 35V and a minimum input voltage of 14V. Operates across a temperature range of -40°C to +125°C. Packaged in a TO-263-3 surface mount package, this RoHS and Halogen Free component offers a 60dB PSRR and 8mA quiescent current.
Onsemi MC7812BD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812BD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
