
Positive fixed 12V linear voltage regulator with a maximum output current of 1A. Features a wide input voltage range from 14.5V to 30V, with an absolute maximum of 35V. Offers tight output voltage regulation between 11.4V and 12.6V, with a nominal dropout voltage of 2V. Operates across a temperature range of -40°C to +125°C and is housed in a DPAK (TO-252) package.
Onsemi MC7812BDTRKG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.