
Positive fixed output linear voltage regulator, 1A output current, 12V nominal output voltage with 4% accuracy. Features a 2V dropout voltage and 60dB PSRR. Operates from a 14V to 35V input voltage range, with a maximum operating temperature of 125°C. Packaged in a 3-lead D2PAK for surface mounting, supplied in 50-piece tubes. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC7812CD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
