
Positive fixed output linear voltage regulator, 1A output current, with a nominal output voltage of 12V and 4% accuracy. Features a maximum input voltage of 35V, a minimum input voltage of 14V, and a dropout voltage of 2V. Operates within a temperature range of 0°C to 125°C and offers a maximum output current of 2.2A. Packaged in a DPAK (TO-252) surface mount case, this RoHS and Halogen Free component is supplied in 75-unit tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7812CDTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7812CDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812CDTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
