
Positive fixed 12V linear voltage regulator with a 1A output current capability. Features a 2V dropout voltage and 4% output voltage accuracy. Operates with a minimum input voltage of 14V and a maximum input voltage of 35V. Packaged in a TO-220 case for through-hole mounting, with a maximum operating temperature of 125°C. This RoHS compliant component offers a Power Supply Rejection Ratio of 60dB.
Onsemi MC7812CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Voltage | 12V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
