
Positive fixed output linear voltage regulator, 12V output voltage, 1A maximum output current. Features a 2V dropout voltage, 4% accuracy, and a 71dB PSRR. Operates with input voltages from 14V to 35V, with a maximum output current of 1A. Housed in a DPAK surface mount package, this RoHS compliant component is supplied on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7812ECDTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| Reference Voltage | 35V |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Voltage Rating | 12V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812ECDTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
