
The MC7812ECDTXM is a 12V linear voltage regulator from Onsemi, featuring a maximum output current of 1A and a maximum input voltage of 35V. It is designed for surface mount applications and operates over a temperature range of 0°C to 125°C. This regulator is RoHS compliant and available in a TO-252-3 package, packaged in tape and reel with 2500 units per reel.
Onsemi MC7812ECDTXM technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812ECDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
