
The MC7815AECTBU is a TO-220-3 packaged linear voltage regulator from Onsemi, capable of delivering 1A of output current at 15V. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device features a positive output configuration and a power supply rejection ratio of 58dB. It is available in bulk packaging with 200 units per package.
Onsemi MC7815AECTBU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7815AECTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
