
The MC7815BD2T is a single positive linear voltage regulator with an output voltage of 15V and a maximum output current of 1A. It is packaged in a TO-263-3 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It has a power supply rejection ratio of 80dB and a quiescent current of 8mA.
Sign in to ask questions about the Onsemi MC7815BD2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7815BD2T technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7815BD2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
