The MC7815CD2TG is a single-output linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It has a maximum voltage tolerance of 5% and a dropout voltage of 2V. The device operates over a temperature range of 0°C to 125°C and is packaged in a TO-263 package. It is designed for use in a variety of applications, including power management and voltage regulation.
Onsemi MC7815CD2TG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.9 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.055 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7815CD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.