
Positive fixed output linear voltage regulator, 15V nominal output voltage with 4% accuracy. Features a 1A maximum output current and a 2V dropout voltage. Operates with a maximum input voltage of 35V and a minimum input voltage of 17V. Housed in a TO-220 package for through-hole mounting. This RoHS and Halogen Free component offers a 58dB PSRR and operates from 0°C to 125°C.
Onsemi MC7815CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7815CTG to view detailed technical specifications.
No datasheet is available for this part.
