The MC7815ECT is a single positive linear voltage regulator with a maximum output voltage of 15V and a maximum output current of 1A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The regulator operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio of 70dB. The device is RoHS compliant and is available in a package quantity of 50 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |