
The MC7818ECTBU is a 18V linear voltage regulator from Onsemi, featuring a TO-220-3 package and through hole mount. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The regulator provides a fixed output voltage of 18V with a maximum output current of 1A. It is RoHS compliant and lead free.
Onsemi MC7818ECTBU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7818ECTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
