
Surface mount linear voltage regulator with a fixed 24V positive output voltage and a maximum output current of 1A. Features a 2V dropout voltage, 4% accuracy, and a maximum input voltage of 40V. Operates across a temperature range of -40°C to +125°C. Packaged in a 3-lead TO-263 (D2PAK) surface mount package, supplied on 800-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC7824BD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7824BD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
