
The MC7824BT is a linear voltage regulator with an output voltage of 24V and an output current of 1A. It has a dropout voltage of 2V and an accuracy of 4%. The device is packaged in a TO-220-3 package and is mounted through a hole. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Onsemi MC7824BT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7824BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
